
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 33V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 252 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.41" L x 1.45" W x 0.51" H (61.2mm x 36.8mm x 13.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - |

