DPC70US12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 4
Unit Price: 75,39000 €
Datasheet
AC DIN Rail Power Supply 1 Output 12V 5.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 5.5A
XP Power DPC Series | Digi-Key Daily

DPC70US12

DigiKey Part Number
1470-4058-ND
Manufacturer
Manufacturer Product Number
DPC70US12
Description
AC/DC DIN RAIL SUPPLY 12V 70W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 5.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5.5A
Power (Watts)
70W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 1.59" W x 3.60" H (100.0mm x 40.5mm x 90.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes