
DNR30US48 | |
|---|---|
DigiKey Part Number | 1470-1100-ND |
Manufacturer | |
Manufacturer Product Number | DNR30US48 |
Description | AC/DC DIN RAIL SUPPLY 48V 30W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 625mA |
Datasheet | Datasheet |
EDA/CAD Models | DNR30US48 Models |
Category | Power (Watts) 30W |
Manufacturer XP Power | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
DC Voltage - Input (Min) 90V | Standard Number 62368-1 |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 625mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDR-40-48 | FORTEC Power GmbH | 19 | 5896-MDR-40-48-ND | 15,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,39000 € | 39,39 € |
| 5 | 38,21000 € | 191,05 € |
| Unit Price without VAT: | 39,39000 € |
|---|---|
| Unit Price with VAT: | 46,87410 € |








