AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR240TS24-I

DigiKey Part Number
1470-3045-ND
Manufacturer
Manufacturer Product Number
DNR240TS24-I
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
XP Power
Voltage - Isolation
3 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing
Number of Outputs
1
Size / Dimension
4.39" L x 3.50" W x 4.87" H (111.3mm x 89.0mm x 123.6mm)
AC Voltage - Input
340 ~ 575 VAC (3 Phase)
Standard Number
62368-1
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.