AC DIN Rail Power Supply 1 Output 12V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR120TS12

DigiKey Part Number
1470-3043-ND
Manufacturer
Manufacturer Product Number
DNR120TS12
Description
AC/DC DIN RAIL SUPPLY 12V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 575 VAC (3 Phase)
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing
Size / Dimension
4.39" L x 2.93" W x 4.87" H (111.3mm x 74.3mm x 123.6mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,82000 €85,82 €
583,24800 €416,24 €
Manufacturers Standard Package
Unit Price without VAT:85,82000 €
Unit Price with VAT:102,12580 €