DNR05US12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 22
Unit Price: 47,34000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 420mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR05US12

DigiKey Part Number
DNR05US12-ND
Manufacturer
Manufacturer Product Number
DNR05US12
Description
AC/DC DIN RAIL SUPPLY 12V 5W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 420mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
420mA
Power (Watts)
5W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
72%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes