2.1A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLG50PS24

DigiKey Part Number
1470-1078-ND
Manufacturer
Manufacturer Product Number
DLG50PS24
Description
LED DRIVER CC/CV AC/DC 24V 2.1A
Customer Reference
Detailed Description
2.1A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.1A
Manufacturer
XP Power
Power (Watts)
50 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 60°C
DigiKey Programmable
Not Verified
Efficiency
86%
Type
Constant Current, Voltage
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
6.93" L x 2.68" W x 1.54" H (176.0mm x 68.0mm x 39.0mm)
Number of Outputs
1
Approval Agency
CE, EN, IEC, UL
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
2 lbs (907.2 g)
Voltage - Output
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.