DLG100PS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 113
Unit Price: 46,40000 €
Datasheet
8.3A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLG100PS12

DigiKey Part Number
1470-1069-ND
Manufacturer
Manufacturer Product Number
DLG100PS12
Description
LED DRIVER CC/CV AC/DC 12V 8.3A
Customer Reference
Detailed Description
8.3A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8.3A
Manufacturer
XP Power
Power (Watts)
100 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
88%
Type
Constant Current, Voltage
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Number of Outputs
1
Approval Agency
CE, EN, IEC, UL
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
2.3 lbs (1 kg)
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLG-185H-12AFORTEC Power GmbH1135896-HLG-185H-12A-ND46,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes