
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 40 ~ 57V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.73" L x 1.78" W x 1.27" H (171.1mm x 45.2mm x 32.3mm) | |
Approval Agency | CE, TUV, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.9 lb (408.23 g) | |
Base Product Number |


