DLE60PS48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 41
Unit Price: 20,99000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 20
Unit Price: 22,79000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 15,16000 €
Datasheet
1.25A 34 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE60PS48

DigiKey Part Number
1470-2514-ND
Manufacturer
Manufacturer Product Number
DLE60PS48
Description
LED DVR CC/CV AC/DC 34-48V 1.25A
Customer Reference
Detailed Description
1.25A 34 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
XP Power
Voltage - Isolation
3.75 kV
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
DigiKey Programmable
Not Verified
Efficiency
88%
Type
Constant Current, Voltage
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
6.73" L x 1.78" W x 1.27" H (171.1mm x 45.2mm x 32.3mm)
Number of Outputs
1
Approval Agency
CE, TUV, UL
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
0.9 lb (408.23 g)
Voltage - Output
34 ~ 48V
Base Product Number
Current - Output (Max)
1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPF-40-36MEAN WELL USA Inc.411866-3569-ND20,99000 €Similar
NPF-60-48MEAN WELL USA Inc.201866-3589-ND22,79000 €Similar
PLP-45-48MEAN WELL USA Inc.11866-3868-ND15,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes