
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 41W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 2.22" L x 2.09" W x 3.58" H (56.0mm x 53.0mm x 91.0mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 55,49215 € | 14.205,99 € |
| Unit Price without VAT: | 55,49215 € |
|---|---|
| Unit Price with VAT: | 66,03566 € |





