MFR Recommended

Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Series | Efficiency 82% |
Packaging Bulk | Operating Temperature 0°C ~ 65°C (With Derating) |
Part Status Obsolete | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 920 mA | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECL25US24-T | XP Power | 0 | ECL25US24-T-ND | 34,34500 € | MFR Recommended |
| VCE20US24 | XP Power | 15 | 1470-VCE20US24-ND | 18,37000 € | MFR Recommended |




