
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Series | Efficiency 77% |
Packaging Bulk | Operating Temperature 0°C ~ 65°C (With Derating) |
Part Status Obsolete | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 9V | Minimum Load Required No |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |


