Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU10-14

DigiKey Part Number
CU10-14-ND
Manufacturer
Manufacturer Product Number
CU10-14
Description
AC/DC CONVERTER 24V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
420mA
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Operating Temperature
0°C ~ 65°C (With Derating)
Packaging
Bulk
Efficiency
78%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Voltage - Input
85 ~ 264 VAC
Line Regulation
0.5%
Voltage - Output 1
24V
Load Regulation
1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.