CU10-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 15
Unit Price: 16,35000 €
Datasheet
Open Frame AC DC Converters 1 Output 3.3V 2.5A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU10-00

DigiKey Part Number
CU10-00-ND
Manufacturer
Manufacturer Product Number
CU10-00
Description
AC/DC CONVERTER 3.3V 8.25W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 2.5A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8.25 W
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Operating Temperature
0°C ~ 65°C (With Derating)
Packaging
Bulk
Efficiency
65%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Voltage - Input
85 ~ 264 VAC
Line Regulation
0.5%
Voltage - Output 1
3.3V
Load Regulation
1%
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCE10US03XP Power151470-4524-ND16,35000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes