
CLC175US12 | |
|---|---|
DigiKey Part Number | CLC175US12-ND |
Manufacturer | |
Manufacturer Product Number | CLC175US12 |
Description | AC/DC CONVERTER 12V 55W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CLC175US12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 13.9 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 € | 132,92 € |
| 5 | 128,93000 € | 644,65 € |
| 10 | 124,94500 € | 1.249,45 € |
| 25 | 119,62360 € | 2.990,59 € |
| 100 | 111,65190 € | 11.165,19 € |
| Unit Price without VAT: | 132,92000 € |
|---|---|
| Unit Price with VAT: | 158,17480 € |

