
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92.5% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 23.33 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 € | 143,63 € |
| 5 | 139,32400 € | 696,62 € |
| 10 | 135,01600 € | 1.350,16 € |
| 25 | 129,27040 € | 3.231,76 € |
| 100 | 120,65240 € | 12.065,24 € |
| Unit Price without VAT: | 143,63000 € |
|---|---|
| Unit Price with VAT: | 170,91970 € |

