
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.96 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Baseplate, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,71000 € | 106,71 € |
| 5 | 103,51200 € | 517,56 € |
| 10 | 100,31200 € | 1.003,12 € |
| 25 | 96,04360 € | 2.401,09 € |
| 100 | 89,64050 € | 8.964,05 € |
| Unit Price without VAT: | 106,71000 € |
|---|---|
| Unit Price with VAT: | 126,98490 € |

