
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.48" H (127.0mm x 76.2mm x 37.6mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, EN, UKCA, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,98000 € | 152,98 € |
| Unit Price without VAT: | 152,98000 € |
|---|---|
| Unit Price with VAT: | 182,04620 € |

