Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
CCB200 Series: 200 Watt Open-frame AC-DC Power Supply

CCB200PS24

DigiKey Part Number
1470-4404-ND
Manufacturer
Manufacturer Product Number
CCB200PS24
Description
AC/DC CONVERTER 24V 199W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1172,52000 €172,52 €
5167,33800 €836,69 €
10162,16800 €1.621,68 €
25155,26480 €3.881,62 €
100144,91460 €14.491,46 €
Manufacturers Standard Package
Unit Price without VAT:172,52000 €
Unit Price with VAT:205,29880 €