


C25 | |
|---|---|
DigiKey Part Number | 1470-3252-ND |
Manufacturer | |
Manufacturer Product Number | C25 |
Description | DC DC CONVERTER 2500V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 2500V 400µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.75" L x 1.11" W x 0.50" H (44.5mm x 28.2mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,83000 € | 397,83 € |
| 5 | 391,86000 € | 1.959,30 € |
| 10 | 385,88900 € | 3.858,89 € |
| 25 | 325,17960 € | 8.129,49 € |
| 100 | 314,80490 € | 31.480,49 € |
| Unit Price without VAT: | 397,83000 € |
|---|---|
| Unit Price with VAT: | 473,41770 € |



