


C03 | |
|---|---|
DigiKey Part Number | 1470-3241-ND |
Manufacturer | |
Manufacturer Product Number | C03 |
Description | DC DC CONVERTER 300V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 300V 3.3mA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C03 Models |
Category | Current - Output (Max) 3.3mA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 11.5V | Size / Dimension 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) |
Voltage - Input (Max) 16V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,67000 € | 226,67 € |
| 5 | 223,27800 € | 1.116,39 € |
| 10 | 219,87100 € | 2.198,71 € |
| 25 | 185,27720 € | 4.631,93 € |
| 100 | 179,36340 € | 17.936,34 € |
| Unit Price without VAT: | 226,67000 € |
|---|---|
| Unit Price with VAT: | 269,73730 € |



