
AUM90PS15C2-8 | |
|---|---|
DigiKey Part Number | 1470-AUM90PS15C2-8-ND |
Manufacturer | |
Manufacturer Product Number | AUM90PS15C2-8 |
Description | AC-DC DESKTOP ADAPTER 15VDC 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.66" L x 2.44" W x 1.25" H (143.8mm x 62.0mm x 31.8mm) |
Voltage - Output 15V | Approval Agency AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL |
Current - Output (Max) 6A | Standard Number 60601-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,26667 € | 105,80 € |
| Unit Price without VAT: | 35,26667 € |
|---|---|
| Unit Price with VAT: | 41,96734 € |

