


ASB75US12 | |
|---|---|
DigiKey Part Number | 1470-ASB75US12-ND |
Manufacturer | |
Manufacturer Product Number | ASB75US12 |
Description | AC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 6.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ASB75US12 Models |
Category | Applications ITE (Commercial) |
Manufacturer XP Power | Features Baseplate, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output (Max) 6.25A | Line Regulation ±0.5% |
Power (Watts) 75 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 € | 106,99 € |
| 5 | 103,78400 € | 518,92 € |
| 10 | 100,57600 € | 1.005,76 € |
| 25 | 96,29640 € | 2.407,41 € |
| 100 | 89,87820 € | 8.987,82 € |
| Unit Price without VAT: | 106,99000 € |
|---|---|
| Unit Price with VAT: | 127,31810 € |


