


ASB160PS36-HK | |
|---|---|
DigiKey Part Number | 1470-ASB160PS36-HK-ND |
Manufacturer | |
Manufacturer Product Number | ASB160PS36-HK |
Description | AC/DC CONVERTER 36V 160W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 4.44A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.44A | |
Power (Watts) | 160 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,68000 € | 249,68 € |
| 5 | 242,18400 € | 1.210,92 € |
| 10 | 234,70300 € | 2.347,03 € |
| 25 | 224,71040 € | 5.617,76 € |
| 100 | 209,73380 € | 20.973,38 € |
| Unit Price without VAT: | 249,68000 € |
|---|---|
| Unit Price with VAT: | 297,11920 € |

