


ASB110PS36 | |
|---|---|
DigiKey Part Number | 1470-2702-ND |
Manufacturer | |
Manufacturer Product Number | ASB110PS36 |
Description | AC/DC CONVERTER 36V 110W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 3.06A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ASB110PS36 Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 91% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, TUVgs |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 36V | Line Regulation ±0.5% |
Current - Output (Max) 3.06A | Load Regulation ±0.5% |
Power (Watts) 110 W | Weight 0.51 lb (231.33 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,64000 € | 203,64 € |
| Unit Price without VAT: | 203,64000 € |
|---|---|
| Unit Price with VAT: | 242,33160 € |

