
AQM450PS19 | |
|---|---|
DigiKey Part Number | 1470-AQM450PS19-ND |
Manufacturer | |
Manufacturer Product Number | AQM450PS19 |
Description | 450W DESKTOP GAN MEDIACL AC-DC P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19V 448 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 448 W |
Manufacturer XP Power | No Load Power Consumption 400mW |
Series | Applications ITE (Commercial), Medical |
Packaging Tray | Efficiency 92% |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 10.00" L x 4.56" W x 1.85" H (254.0mm x 115.8mm x 47.0mm) |
Voltage - Output 19V | Approval Agency CB, CE, EN, UKCA, UL |
Current - Output (Max) 23.6A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,35000 € | 210,35 € |
| 5 | 204,04400 € | 1.020,22 € |
| 10 | 197,73000 € | 1.977,30 € |
| 25 | 189,31600 € | 4.732,90 € |
| 100 | 176,69550 € | 17.669,55 € |
| Unit Price without VAT: | 210,35000 € |
|---|---|
| Unit Price with VAT: | 250,31650 € |



