
AQM250PS48C2 | |
|---|---|
DigiKey Part Number | 1470-AQM250PS48C2-ND |
Manufacturer | |
Manufacturer Product Number | AQM250PS48C2 |
Description | SINGLE O/P AC-DC PSU MEDICAL 200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48V 250 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AQM250PS48C2 Models |
Category | Power (Watts) 250 W |
Manufacturer XP Power | No Load Power Consumption 150mW |
Series | Applications Medical |
Packaging Tray | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class II) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 48V | Approval Agency CB, CE, CSA, TUV, UKCA, UL |
Current - Output (Max) 5.2A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,23000 € | 157,23 € |
| Unit Price without VAT: | 157,23000 € |
|---|---|
| Unit Price with VAT: | 187,10370 € |

