19V 251 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQM250PS19-C2

DigiKey Part Number
1470-AQM250PS19-C2-ND
Manufacturer
Manufacturer Product Number
AQM250PS19-C2
Description
AC/DC DESKTOP ADAPTER 19V 251W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V 251 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
13.2A
Power (Watts)
251 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Rectangular, 6 Position
Cord Length
47" (1.20m)
Input Connector
IEC 320-C18
Features
IP22
Size / Dimension
6.80" L x 2.64" W x 1.26" H (172.7mm x 67.1mm x 32.0mm)
Approval Agency
CB, CE, CSA, TUV, UKCA, UL
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1183,80000 €183,80 €
Manufacturers Standard Package
Unit Price without VAT:183,80000 €
Unit Price with VAT:218,72200 €