AMM150PS24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 89,88000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 89,88000 €
Datasheet
24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM150PS24

DigiKey Part Number
AMM150PS24-ND
Manufacturer
Manufacturer Product Number
AMM150PS24
Description
AC/DC DESKTOP ADAPTER 24V 150W
Customer Reference
Detailed Description
24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
6.25A
Power (Watts)
150 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 60°C
Output Connector
DIN, 4 Pin
Cord Length
78" (1.98m)
Input Connector
IEC 320-C14
Size / Dimension
8.17" L x 3.23" W x 1.96" H (207.6mm x 82.0mm x 49.7mm)
Approval Agency
cUL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes