Similar

Category | Current - Output (Max) 9.6A |
Manufacturer XP Power | Power (Watts) 144 W |
Series | Applications Medical |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 78" (1.98m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 8.17" L x 3.23" W x 1.96" H (207.6mm x 82.0mm x 49.7mm) |
Voltage - Output 15V | Approval Agency cUL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM150PS12 | XP Power | 41 | 1470-4846-ND | 88,76000 € | Similar |


