Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 4 Pin | |
Cord Length | 76" (1.93m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.30" L x 3.00" W x 1.72" H (160.0mm x 76.2mm x 43.7mm) | |
Approval Agency | cUL |


