Similar

Category | Current - Output (Max) 7A |
Manufacturer XP Power | Power (Watts) 105 W |
Series | Applications Medical |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 76" (1.93m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 6.30" L x 3.00" W x 1.72" H (160.0mm x 76.2mm x 43.7mm) |
Voltage - Output 15V | Approval Agency cUL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM120PS15 | XP Power | 0 | 1470-4511-ND | 76,72000 € | Similar |


