
AMF36US05 | |
|---|---|
DigiKey Part Number | 1470-AMF36US05-ND |
Manufacturer | |
Manufacturer Product Number | AMF36US05 |
Description | AC/DC WALL MOUNT ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AMF36US05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | |
Cord Length | 39" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Features | IP22 | |
Size / Dimension | 3.56" L x 1.31" W x 2.30" H (90.4mm x 33.3mm x 58.4mm) | |
Approval Agency | CB, CCC, CE, CSA, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,50000 € | 19,50 € |
| 5 | 18,90600 € | 94,53 € |
| 10 | 18,32700 € | 183,27 € |
| 25 | 17,55120 € | 438,78 € |
| 100 | 16,37280 € | 1.637,28 € |
| Unit Price without VAT: | 19,50000 € |
|---|---|
| Unit Price with VAT: | 23,20500 € |






