
AMF24US12 | |
|---|---|
DigiKey Part Number | 1470-AMF24US12-ND |
Manufacturer | |
Manufacturer Product Number | AMF24US12 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AMF24US12 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm |
Region Utilized International | Input Connector Multi-Blade (Sold Separately) |
Form Wall Mount (Class II) | Features IP22 |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, CSA, UKCA, UL |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 24 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 5 | 16,54000 € | 82,70 € |
| 10 | 16,02800 € | 160,28 € |
| 25 | 15,35360 € | 383,84 € |
| 100 | 14,32750 € | 1.432,75 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,28950 € |






