
ALM85US24 | |
|---|---|
DigiKey Part Number | 1470-4050-ND |
Manufacturer | |
Manufacturer Product Number | ALM85US24 |
Description | AC/DC DESKTOP ADAPTER 24V 85W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM85US24 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 35.4" (0.9m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm) |
Voltage - Output 24V | Approval Agency CE |
Current - Output (Max) 3.54A | Standard Number 60601-1; 62368-1 |
Power (Watts) 85 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,72000 € | 66,72 € |
| 5 | 64,72000 € | 323,60 € |
| 10 | 62,71700 € | 627,17 € |
| 25 | 60,05480 € | 1.501,37 € |
| 100 | 56,04750 € | 5.604,75 € |
| Unit Price without VAT: | 66,72000 € |
|---|---|
| Unit Price with VAT: | 79,39680 € |


