
ALM85US19 | |
|---|---|
DigiKey Part Number | 1470-4048-ND |
Manufacturer | |
Manufacturer Product Number | ALM85US19 |
Description | AC/DC DESKTOP ADAPTER 19V 85W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM85US19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.47A | |
Power (Watts) | 85 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,03000 € | 67,03 € |
| 5 | 65,01600 € | 325,08 € |
| 10 | 63,00300 € | 630,03 € |
| 25 | 60,32800 € | 1.508,20 € |
| 100 | 56,30260 € | 5.630,26 € |
| Unit Price without VAT: | 67,03000 € |
|---|---|
| Unit Price with VAT: | 79,76570 € |

