
ALM85US12C2-8 | |
|---|---|
DigiKey Part Number | 1470-4045-ND |
Manufacturer | |
Manufacturer Product Number | ALM85US12C2-8 |
Description | AC/DC DESKTOP ADAPTER 12V 85W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 85 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM85US12C2-8 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Cord Length 35.4" (0.9m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 6.67A | Base Product Number |
Power (Watts) 85 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,19000 € | 66,19 € |
| 5 | 64,20600 € | 321,03 € |
| 10 | 62,21900 € | 622,19 € |
| 25 | 59,57760 € | 1.489,44 € |
| 100 | 55,60210 € | 5.560,21 € |
| Unit Price without VAT: | 66,19000 € |
|---|---|
| Unit Price with VAT: | 78,76610 € |












