12V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM85US12

DigiKey Part Number
1470-4044-ND
Manufacturer
Manufacturer Product Number
ALM85US12
Description
AC/DC DESKTOP ADAPTER 12V 85W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ALM85US12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
6.67A
Power (Watts)
85 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
35.4" (0.9m)
Input Connector
IEC 320-C14
Size / Dimension
5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,04000 €67,04 €
565,02400 €325,12 €
1063,01200 €630,12 €
2560,33680 €1.508,42 €
10056,31080 €5.631,08 €
Manufacturers Standard Package
Unit Price without VAT:67,04000 €
Unit Price with VAT:79,77760 €