24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM65US24C2-8

DigiKey Part Number
1470-3146-ND
Manufacturer
Manufacturer Product Number
ALM65US24C2-8
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
35.4" (0.9m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output
24V
Standard Number
60601-1; 62368-1
Current - Output (Max)
2.7A
Weight
0.68 lb (308.44 g)
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,01000 €47,01 €
545,60000 €228,00 €
1044,18700 €441,87 €
2542,31320 €1.057,83 €
10039,48760 €3.948,76 €
Manufacturers Standard Package
Unit Price without VAT:47,01000 €
Unit Price with VAT:55,94190 €