
ALM65US15 | |
|---|---|
DigiKey Part Number | 1470-3139-ND |
Manufacturer | |
Manufacturer Product Number | ALM65US15 |
Description | AC/DC DESKTOP ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM65US15 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 15V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 4.3A | Weight 0.68 lb (308.44 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| 5 | 45,24400 € | 226,22 € |
| 10 | 43,84200 € | 438,42 € |
| 25 | 41,98360 € | 1.049,59 € |
| 100 | 39,17980 € | 3.917,98 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 55,51350 € |


