48V 202 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM200PS48C2-8

DigiKey Part Number
1470-4877-ND
Manufacturer
Manufacturer Product Number
ALM200PS48C2-8
Description
AC/DC DESKTOP ADAPTER 48V 202W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48V 202 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ALM200PS48C2-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
4.2A
Power (Watts)
202 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Rectangular, 4 Position
Cord Length
35.4" (0.9m)
Input Connector
IEC 320-C8
Size / Dimension
8.23" L x 3.23" W x 1.69" H (209.0mm x 82.0mm x 43.0mm)
Approval Agency
CB, CCC, CE, CSA, PSE, RCM, TUV
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1109,69000 €109,69 €
5106,40200 €532,01 €
10103,11300 €1.031,13 €
2598,71840 €2.467,96 €
10092,14130 €9.214,13 €
Manufacturers Standard Package
Unit Price without VAT:109,69000 €
Unit Price with VAT:130,53110 €