Parametric Equivalent

ALM120PS19C2-8 | |
|---|---|
DigiKey Part Number | 1470-4514-ND |
Manufacturer | |
Manufacturer Product Number | ALM120PS19C2-8 |
Description | AC/DC DESKTOP ADAPTER 19V 120W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, KC, PSE, TUV, UL |
Voltage - Output 19V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 6.32A | Base Product Number |
Power (Watts) 120 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM150PS19C2-8 | XP Power | 5 | 1470-4851-ND | 88,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 72,11250 € | 1.442,25 € |
| Unit Price without VAT: | 72,11250 € |
|---|---|
| Unit Price with VAT: | 85,81388 € |













