Parametric Equivalent

AKM90PS48 | |
|---|---|
DigiKey Part Number | 1470-AKM90PS48-ND |
Manufacturer | |
Manufacturer Product Number | AKM90PS48 |
Description | AC/DC DESKTOP ADAPTER 48V 90W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.88A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, CSA, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | 0.926 lb (420.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 € | 50,41 € |
| 5 | 48,90000 € | 244,50 € |
| 10 | 47,38200 € | 473,82 € |
| 25 | 45,36480 € | 1.134,12 € |
| 100 | 42,33920 € | 4.233,92 € |
| Unit Price without VAT: | 50,41000 € |
|---|---|
| Unit Price with VAT: | 59,98790 € |


