

Category | No Load Power Consumption 500mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Discontinued at DigiKey | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.87" L x 3.15" W x 1.46" H (200.0mm x 80.0mm x 37.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 48V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 3.75A | Weight 1.4 lbs (635 g) |
Power (Watts) 180 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 € | 123,46 € |
| Unit Price without VAT: | 123,46000 € |
|---|---|
| Unit Price with VAT: | 146,91740 € |

