24V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

AHM180PS24C2-8

DigiKey Part Number
1470-1047-ND
Manufacturer
Manufacturer Product Number
AHM180PS24C2-8
Description
AC/DC DESKTOP ADAPTER 24V 180W
Customer Reference
Detailed Description
24V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level V
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Discontinued at DigiKey
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
35.4" (0.9m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
7.87" L x 3.15" W x 1.46" H (200.0mm x 80.0mm x 37.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output
24V
Standard Number
60601-1; 62368-1
Current - Output (Max)
7.5A
Weight
1.4 lbs (635 g)
Power (Watts)
180 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 146 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1122,48000 €122,48 €
Manufacturers Standard Package
Unit Price without VAT:122,48000 €
Unit Price with VAT:145,75120 €

Other Suppliers on DigiKey

146In Stock
Ships from WEC