AHM100PS24 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 77,69000 €
Datasheet

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 69,37300 €
Datasheet

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 89,88000 €
Datasheet
24V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

AHM100PS24

DigiKey Part Number
1470-1026-ND
Manufacturer
Manufacturer Product Number
AHM100PS24
Description
AC/DC DESKTOP ADAPTER 24V 100W
Customer Reference
Detailed Description
24V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
4.16A
Power (Watts)
100 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
35.4" (0.9m)
Input Connector
IEC 320-C14
Size / Dimension
6.29" L x 2.52" W x 1.45" H (160.0mm x 64.0mm x 37.0mm)
Approval Agency
CB, TUV, UL
Standard Number
60601-1; 62368-1
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,56000 €75,56 €
Manufacturers Standard Package
Unit Price without VAT:75,56000 €
Unit Price with VAT:89,91640 €