


AH08P-5 | |
|---|---|
DigiKey Part Number | 1470-3234-ND |
Manufacturer | |
Manufacturer Product Number | AH08P-5 |
Description | DC DC CONVERTER 800V 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 800V 1.87mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | AH08P-5 Models |
Category | Power (Watts) 1.5 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Proportional Output |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type High Voltage - Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 0.7V | Size / Dimension 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) |
Voltage - Input (Max) 5V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.87mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,15000 € | 172,15 € |
| 5 | 169,56000 € | 847,80 € |
| 10 | 166,98600 € | 1.669,86 € |
| 25 | 140,70440 € | 3.517,61 € |
| 100 | 136,22110 € | 13.622,11 € |
| Unit Price without VAT: | 172,15000 € |
|---|---|
| Unit Price with VAT: | 204,85850 € |


