High Voltage - Isolated Module DC DC Converter 1 Output 400V 3.75mA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 400V 3.75mA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

AGH04P-5

DigiKey Part Number
1470-3221-ND
Manufacturer
Manufacturer Product Number
AGH04P-5
Description
DC DC CONVERTER 400V 1.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 400V 3.75mA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
AGH04P-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.75mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,24000 €139,24 €
5137,15400 €685,77 €
10135,06600 €1.350,66 €
25113,82160 €2.845,54 €
100110,18940 €11.018,94 €
Manufacturers Standard Package
Unit Price without VAT:139,24000 €
Unit Price with VAT:165,69560 €