High Voltage - Isolated Module DC DC Converter 1 Output -5000V 2mA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output -5000V 2mA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

AG50N-5

DigiKey Part Number
1470-3216-ND
Manufacturer
Manufacturer Product Number
AG50N-5
Description
DC DC CONVERTER -5000V 1W
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -5000V 2mA 0.7V - 5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Features
Proportional Output
Type
High Voltage - Isolated Module
Operating Temperature
-25°C ~ 75°C
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
0.7V
Package / Case
5-SMD Module
Voltage - Input (Max)
5V
Size / Dimension
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.